
LY G6SP.02-8D7E-36-G3R3-140-R18 | ||
---|---|---|
Digi-Key Part Number | 475-LYG6SP.02-8D7E-36-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LYG6SP.02-8D7E-36-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LYG6SP.02-8D7E-36-G3R3-140-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LY G6SP.02-8D7E-36-G3R3-140-R18 | |
Description | ADVANCE POWER TOPLED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | LED Lighting Color * | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | * | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active |
Resource Type | Link |
---|---|
PCN Packaging | Mult Dev Dry Pack Process Chg 4/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $0.14338 | $860.28 |
Attribute | Description |
---|---|
Other Names | Q65113A3566 475-LYG6SP.02-8D7E-36-G3R3-140-R18TR 475-LYG6SP.02-8D7E-36-G3R3-140-R18DKR 475-LYG6SP.02-8D7E-36-G3R3-140-R18CT |
Standard Package | 1,000 |