LY A67K-J2M1-26-0-2-R33-Z is available for purchase but is not normally stocked.
Parametric Equivalent




LY A67K-J2M1-26-0-2-R33-Z | ||
---|---|---|
Digi-Key Part Number | 475-LYA67K-J2M1-26-0-2-R33-ZTR-ND - Tape & Reel (TR) 475-LYA67K-J2M1-26-0-2-R33-ZCT-ND - Cut Tape (CT) 475-LYA67K-J2M1-26-0-2-R33-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LY A67K-J2M1-26-0-2-R33-Z | |
Description | LED YELLOW CLEAR SMD R/A | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Boomerang | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LY A67K |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
16,000 | $0.05857 | $937.12 |
50,000 | $0.04942 | $2,471.00 |
100,000 | $0.04759 | $4,759.00 |
Attribute | Description |
---|---|
Other Names | 475-2548-6 475-LYA67K-J2M1-26-0-2-R33-ZCT LYA67KJ2M126Z Q65110A2067 LY A67K-J2M1-26-Z 475-LYA67K-J2M1-26-0-2-R33-ZDKR-ND 475-2548-2 475-2548-1 475-LYA67K-J2M1-26-0-2-R33-ZDKR 475-LYA67K-J2M1-26-0-2-R33-ZTR-ND 475-2548-6-ND 4991-LYA67K-J2M1-26-0-2-R33-ZDKR-ND LYA67K-J2M1-26-Z LYA67KJ2M126 475-2548-2-ND LYA67K-J2M1-26 LY A67K-J2M1-26 4991-LYA67K-J2M1-26-0-2-R33-ZDKR 4991-LYA67K-J2M1-26-0-2-R33-ZTR LY A67K-J2M1-26-0-2-R33-Z-ND 475-LYA67K-J2M1-26-0-2-R33-ZCT-ND 4991-LYA67K-J2M1-26-0-2-R33-ZCT 475-LYA67K-J2M1-26-0-2-R33-ZTR 475-2548-1-ND 4991-LYA67K-J2M1-26-0-2-R33-ZTR-ND LY A67K-J2M1-26-0-2-R33-Z 4991-LYA67K-J2M1-26-0-2-R33-ZCT-ND |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LY A67K-K2M1-26-0-2-R33-Z | ams-OSRAM USA INC. | 10,327 | 475-LYA67K-K2M1-26-0-2-R33-ZCT-ND | $0.49000 | Parametric Equivalent |
XZMYK67S | SunLED | 490 | 1497-1249-1-ND | $0.51000 | Similar |