LXC36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC36-0700SW

Digi-Key Part Number
633-1226-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXC36-0700SW
Supplier
Description
LED DRIVER CC AC/DC 26-52V 700MA
Detailed Description
700mA 26 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Bulk
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
26 ~ 52V
Current - Output (Max)
700mA
Power (Watts)
36 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
1.1 lbs (499 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
633-1226
LXC360700SW
Standard Package200