
LW Y8SG-V1AA-3K6L-1-20-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LWY8SG-V1AA-3K6L-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWY8SG-V1AA-3K6L-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LWY8SG-V1AA-3K6L-1-20-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LW Y8SG-V1AA-3K6L-1-20-R18-Z | |
Description | LED COOL WHITE DIFFUSED SMD R/A | |
Detailed Description | White, Cool 8200K LED Indication - Discrete 3.2V 2-SMD, Flat Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.20mm W | |
Height (Max) | 1.20mm |
Resource Type | Link |
---|---|
Datasheets | LW Y8SG |
PCN Obsolescence/ EOL | Mult Dev EOL 1/Oct/2020 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-3128-2 475-3128-2-ND 475-LWY8SG-V1AA-3K6L-1-20-R18-ZTR 475-3128-6-ND 475-3128-1 4991-LWY8SG-V1AA-3K6L-1-20-R18-ZTR LWY8SGV1AA3K6L 4991-LWY8SG-V1AA-3K6L-1-20-R18-ZCT LW Y8SG-V1AA-3K6L-Z-ND LWY8SG-V1AA-3K6L LWY8SGV1AA3K6LZ 475-3128-6 4991-LWY8SG-V1AA-3K6L-1-20-R18-ZDKR 4991-LWY8SG-V1AA-3K6L-1-20-R18-ZCT-ND LW Y8SG-V1AA-3K6L 4991-LWY8SG-V1AA-3K6L-1-20-R18-ZDKR-ND LW Y8SG-V1AA-3K6L-Z 475-LWY8SG-V1AA-3K6L-1-20-R18-ZCT 4991-LWY8SG-V1AA-3K6L-1-20-R18-ZTR-ND 475-LWY8SG-V1AA-3K6L-1-20-R18-ZDKR Q65110A7980 475-3128-1-ND LWY8SG-V1AA-3K6L-Z |
Standard Package | 3,000 |