LW TVSG.VN-AZBZ-1I7J-1-20-R18-Z

DigiKey Part Number
475-LWTVSG.VN-AZBZ-1I7J-1-20-R18-ZTR-ND - Tape & Reel (TR)
475-LWTVSG.VN-AZBZ-1I7J-1-20-R18-ZCT-ND - Cut Tape (CT)
475-LWTVSG.VN-AZBZ-1I7J-1-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TVSG.VN-AZBZ-1I7J-1-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.13mm
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.39500$3.95
100$0.22720$22.72
1,000$0.17780$177.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16299$325.98
6,000$0.14817$889.02
10,000$0.13829$1,382.90
50,000$0.12841$6,420.50
Manufacturers Standard Package