
LW P473-Q2S1-FK0PN0-3B5A-10-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-3700-2-ND - Tape & Reel (TR) 475-3700-1-ND - Cut Tape (CT) 475-3700-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LW P473-Q2S1-FK0PN0-3B5A-10-R18-Z | |
Description | POINTLED | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LW P473 Binning FK0PN0 |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24081 | $722.43 |
6,000 | $0.23221 | $1,393.26 |
15,000 | $0.22877 | $3,431.55 |
30,000 | $0.22361 | $6,708.30 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.49900 | $4.99 |
100 | $0.32680 | $32.68 |
1,000 | $0.25802 | $258.02 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
Attribute | Description |
---|---|
Other Names | 475-3700-6 475-3700-1 LWP473-Q2S1-FK0PN0-3B5A-10-R18-Z Q65112A1443 475-3700-2 |
Standard Package | 3,000 |