



LW E67C-T1V2-5K8L-1-30-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-1187-2-ND - Tape & Reel (TR) 475-1187-1-ND - Cut Tape (CT) 475-1187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LW E67C-T1V2-5K8L-1-30-R18-Z | |
Description | LED COOL WHITE DIFF 4PLCC SMD | |
Detailed Description | White, Cool LED Indication - Discrete 3.4V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LW E67C |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Nov/2022 |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.65100 | $6.51 |
100 | $0.48210 | $48.21 |
500 | $0.44300 | $221.50 |
1,000 | $0.36483 | $364.83 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.34659 | $693.18 |
6,000 | $0.33877 | $2,032.62 |
10,000 | $0.33095 | $3,309.50 |
Attribute | Description |
---|---|
Other Names | 475-1187-2 475-1187-1 LW E67C-T1V2-5K8L-1-Z LW E67C-T1V2-5K8L-1 LWE67C-T1V2-5K8L-1-Z LWE67CT1V25K8L1 Q65110A1932 475-1187-6 LWE67C-T1V2-5K8L-1 LWE67CT1V25K8L1Z |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 | OSRAM Opto (ams OSRAM) | 2,288 | 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18CT-ND | $0.29000 | MFR Recommended |
LW TVSG.BB-BXCY-JBNC-Z486-20-R18-Z | OSRAM Opto (ams OSRAM) | 4,000 | 475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZTR-ND | $0.16810 | MFR Recommended |