USD

Version no longer manufactured. See Alternate Package or Substitute options.
LTST-T680KRKT
LTST-T680KRKT
Digi-Key Part Number
160-1847-2-ND - Tape & Reel (TR)
160-1847-1-ND - Cut Tape (CT)
160-1847-6-ND - Digi-Reel®
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTST-T680KRKT
Supplier
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Indication - Discrete
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
147.5mcd
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
631nm
Wavelength - Peak
639nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
2-PLCC
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names
160-1847-2
LTSTT680KRKT
Standard Package2,000