LTST-C191TGKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTST-C191TGKT
LTx-C191 Series Side
LTx-C191 Series Bottom

LTST-C191TBKT

Digi-Key Part Number
160-1647-2-ND - Tape & Reel (TR)
160-1647-1-ND - Cut Tape (CT)
160-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191TBKT
Description
LED BLUE CLEAR CHIP SMD
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.26200$2.62
100$0.11780$11.78
500$0.10640$53.20
1,000$0.08740$87.40
2,000$0.07600$152.00
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.06840$342.00
10,000$0.06080$608.00
25,000$0.05700$1,425.00
50,000$0.05130$2,565.00
125,000$0.04940$6,175.00