
LTR100LJZPFSR043 | ||
---|---|---|
Digi-Key Part Number | 511-LTR100LJZPFSR043TR-ND - Tape & Reel (TR) 511-LTR100LJZPFSR043CT-ND - Cut Tape (CT) 511-LTR100LJZPFSR043DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTR100LJZPFSR043 | |
Description | RES 0.043 OHM 1% 4W 2512 WIDE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 43 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | LTR, LHR Series (Low TCR) |
Featured Product | LTR100L Series Resistor |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $1.30500 | $13.05 |
50 | $0.96080 | $48.04 |
100 | $0.85360 | $85.36 |
500 | $0.66606 | $333.03 |
1,000 | $0.60864 | $608.64 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54739 | $2,189.56 |
8,000 | $0.48997 | $3,919.76 |
12,000 | $0.47849 | $5,741.88 |
Attribute | Description |
---|---|
Other Names | 511-LTR100LJZPFSR043CT 511-LTR100LJZPFSR043TR 511-LTR100LJZPFSR043DKR |
Standard Package | 4,000 |