LTR100LJZPFSR030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPFSR016

Digi-Key Part Number
511-LTR100LJZPFSR016TR-ND - Tape & Reel (TR)
511-LTR100LJZPFSR016CT-ND - Cut Tape (CT)
511-LTR100LJZPFSR016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPFSR016
Description
RES 0.016 OHM 1% 4W 2512 WIDE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
16 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
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
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.252" W (3.10mm x 6.40mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.20000$2.20
10$1.30500$13.05
50$0.96080$48.04
100$0.85360$85.36
500$0.66606$333.03
1,000$0.60864$608.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.54739$2,189.56
8,000$0.48997$3,919.76
12,000$0.47849$5,741.88
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
511-LTR100LJZPFSR016DKR
511-LTR100LJZPFSR016CT
511-LTR100LJZPFSR016TR
Standard Package4,000