LTR-323DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-323DB

Digi-Key Part Number
160-1987-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTR-323DB
Supplier
Description
SENSOR PHOTODIODE 900NM RADIAL
Detailed Description
Photodiode 900nm 50ns 60° Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
30nA (Max)
Active Area
-
Viewing Angle
60°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.6050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.30000$3.00
100$0.17250$17.25
1,000$0.13500$135.00
2,000$0.12375$247.50
5,000$0.11250$562.50
10,000$0.10500$1,050.00
25,000$0.10125$2,531.25