USD

Part Status: End of Life; Last Time Buy Date: 9/8/2021. Minimums may apply.
10-MSOP
LTC3440EMS
Digi-Key Part Number
LTC3440EMS-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC3440EMS
Supplier
Description
IC REG BCK BST ADJ 600MA 10MSOP
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Last Time Buy
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
5.5V
Current - Output
600mA
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 25

25 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC3440EMS#PBFAnalog Devices Inc.531LTC3440EMS#PBF-ND$6.82000Direct