


LS02-1A66-PA-500W | ||
---|---|---|
Digi-Key Part Number | 374-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | LS02-1A66-PA-500W | |
Description | SENSOR LEVEL FLOAT M10 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Free Hanging | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Free Hanging | |
Material - Housing & Prism | Polyamide (PA) | |
Operating Temperature | -20°C ~ 90°C | |
Voltage Rating | 200V |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | |
HTML Datasheet | LS02-1A(66,71)-PA-500W Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.54000 | $17.54 |
5 | $17.18600 | $85.93 |
10 | $14.32200 | $143.22 |
25 | $13.24760 | $331.19 |
50 | $12.88960 | $644.48 |
100 | $11.09940 | $1,109.94 |
500 | $10.38330 | $5,191.65 |
1,000 | $9.84624 | $9,846.24 |
Attribute | Description |
---|---|
Other Names | LS021A66PA500W LS02-1A71-PA-500W 374-1001 9521711054 LS021A71PA500W |
Standard Package | 400 |