



LS E67B-S2V1-1-1-50-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LSE67B-S2V1-1-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LSE67B-S2V1-1-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LSE67B-S2V1-1-1-50-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS E67B-S2V1-1-1-50-R18-Z | |
Description | LED RED CLEAR 4PLCC SMD | |
Detailed Description | Red 633nm LED Indication - Discrete 2.2V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LS E67B |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.29100 | $2.91 |
100 | $0.19440 | $19.44 |
500 | $0.13448 | $67.24 |
1,000 | $0.11206 | $112.06 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10086 | $201.72 |
6,000 | $0.09526 | $571.56 |
10,000 | $0.08685 | $868.50 |
50,000 | $0.07452 | $3,726.00 |
100,000 | $0.07144 | $7,144.00 |
Attribute | Description |
---|---|
Other Names | LS E67B-S2V1-1-1-50-R18-Z-ND 475-LSE67B-S2V1-1-1-50-R18-ZTR 475-2505-2 LS E67B-S2V1-1-1-Z 475-2505-6-ND Q65110A2321 475-2505-6 475-2505-2-ND 475-2505-1 475-2505-1-ND 475-LSE67B-S2V1-1-1-50-R18-ZCT LSE67BS2V111Z LS E67B-S2V1-1-1 475-LSE67B-S2V1-1-1-50-R18-ZDKR LSE67B-S2V1-1-1-Z LSE67BS2V111 LSE67B-S2V1-1-1 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KS DELPS1.22-TIVH-68-H3Q4-20-S | OSRAM Opto (ams OSRAM) | 36,847 | 475-3714-1-ND | $0.38000 | MFR Recommended |
LS E67B-T2V1-1-1-50-R18-Z | OSRAM Opto (ams OSRAM) | 2,063 | 475-LSE67B-T2V1-1-1-50-R18-ZCT-ND | $0.44000 | Parametric Equivalent |