USD

Obsolete item.
LRTBC9TP-CWD5-1+D5E7-25+A
LRTBC9TP-CWD5-1+D5E7-25+A
Ceramos Series LEDs Top
Cermos Series LEDs Side

LRTBC9TP-CWD5-1+D5E7-25+A

Digi-Key Part Number
475-2898-2-ND - Tape & Reel (TR)
475-2898-1-ND - Cut Tape (CT)
475-2898-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LRTBC9TP-CWD5-1+D5E7-25+A
Supplier
Description
LED CERAMOS RGB 625/528/470 6SMD
Detailed Description
LED Lighting Color series Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Red, Green, Blue (RGB)
Wavelength
625nm Red, 528nm Green, 470nm Blue
Current - Test
140mA Red, 140mA Green, 140mA Blue
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.4V Green, 3.3V Blue
Lumens/Watt @ Current - Test
-
Current - Max
250mA Red, 250mA Green, 250mA Blue
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.122" W (4.49mm x 3.10mm)
Height - Seated (Max)
0.041" (1.05mm)
Thermal Resistance of Package
41°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
475-2898-2
LRTBC9TPCWD51D5E725A
Q65110A8879
Standard Package1,000