LR H9GP-HZKX-1-1-350-R18-Z

DigiKey Part Number
475-LRH9GP-HZKX-1-1-350-R18-ZTR-ND - Tape & Reel (TR)
475-LRH9GP-HZKX-1-1-350-R18-ZCT-ND - Cut Tape (CT)
475-LRH9GP-HZKX-1-1-350-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR H9GP-HZKX-1-1-350-R18-Z
Description
LED OSLON RED 625NM 3SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Black Red 625nm (Typ) 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.15V
Lumens/Watt @ Current - Test
81 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
61lm (39lm ~ 82lm)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.152" L x 0.152" W (3.85mm x 3.85mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.07000$2.07
10$1.38100$13.81
100$1.06260$106.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.96055$576.33
1,200$0.82548$990.58
3,000$0.78045$2,341.35
6,000$0.76244$4,574.64
Manufacturers Standard Package