L(A,R,W) W5AM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L(A,R,W) W5AM Series
DRAGON® LED Side
DRAGON® LED Schematic

LR W5AM-HZJZ-1-Z

Digi-Key Part Number
475-2821-1-ND - Cut Tape (CT)
475-2821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR W5AM-HZJZ-1-Z
Description
LED DRAGON PLUS RED 625NM SMD
Detailed Description
LED Lighting Color series Red 625nm (Typ) 2-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Color
Red
Wavelength
625nm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
60 lm/W
Current - Max
1A
Viewing Angle
170°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Thermal Resistance of Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
475-2821-1
475-2821-2
Q65110A8618
LRW5AMHZJZ1Z
475-2821-6
Standard Package200