
LR G6SP-CADB-1-1-Z | |
|---|---|
DigiKey Part Number | 475-LRG6SP-CADB-1-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR G6SP-CADB-1-1-Z |
Description | LED TOPLED ADV 625NM RED 6PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Red 625nm (Typ) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | - |

