LP301-001 | |
---|---|
DigiKey Part Number | 746-1062-ND |
Manufacturer | |
Manufacturer Product Number | LP301-001 |
Description | WIRELESS LIGHTING CONTROL SWITCH |
Customer Reference | |
Detailed Description | RF Switch 2.4GHz 802.15.4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Part Status | Obsolete | |
Function | Switch | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 110V ~ 277V | |
Base Product Number |