LP0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0805H2900ASTR

Digi-Key Part Number
478-9922-2-ND - Tape & Reel (TR)
478-9922-1-ND - Cut Tape (CT)
478-9922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP0805H2900ASTR
Description
RF FILTER LOW PASS 2.9GHZ 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2.9GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.95dB 0805 (2012 Metric), 4 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
2.9GHz Center
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.95dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.080" L x 0.061" W (2.03mm x 1.55mm)
Height (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.57000$5.57
10$4.70200$47.02
25$4.03000$100.75
50$3.93400$196.70
100$3.83800$383.80
250$2.87848$719.62
500$2.78256$1,391.28
1,000$2.68660$2,686.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.55227$7,656.81
Additional Resources
AttributeDescription
Other Names
478-9922-1
478-9922-2
478-9922-6
Standard Package3,000