LP P47F-P2S1-35-1-30-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LPP47F-P2S1-35-1-30-R18-ZTR-ND - Tape & Reel (TR) 475-LPP47F-P2S1-35-1-30-R18-ZCT-ND - Cut Tape (CT) 475-LPP47F-P2S1-35-1-30-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP P47F-P2S1-35-1-30-R18-Z | |
Description | LED GREEN CLEAR SMD BOTTOM ENTRY | |
Detailed Description | Green 560nm LED Indication - Discrete 2.3V 2-SMD, Flat Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 1.90mm Dia | |
Height (Max) | 0.88mm |
Resource Type | Link |
---|---|
Datasheets | LP P47F |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Jul/2019 |
PCN Design/Specification | |
PCN Assembly/Origin | Inspection Process Chg 15/Dec/2016 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | LP P47F-P2S1-35-1-30-R1 4991-LPP47F-P2S1-35-1-30-R18-ZCT-ND 4991-LPP47F-P2S1-35-1-30-R18-ZTR-ND 475-3424-1-ND 4991-LPP47F-P2S1-35-1-30-R18-ZDKR 475-3424-2-ND 4991-LPP47F-P2S1-35-1-30-R18-ZTR 475-LPP47F-P2S1-35-1-30-R18-ZTR 4991-LPP47F-P2S1-35-1-30-R18-ZDKR-ND LP P47F-P2S1-35-ND 475-3424-1 475-3424-2 475-3424-6-ND Q65111A1828 475-LPP47F-P2S1-35-1-30-R18-ZDKR 475-3424-6 LP P47F-P2S1-35 475-LPP47F-P2S1-35-1-30-R18-ZCT 4991-LPP47F-P2S1-35-1-30-R18-ZCT |
Standard Package | 3,000 |