



LP A676-L1M2-25-0-20-R33-Z | ||
---|---|---|
Digi-Key Part Number | 475-1160-2-ND - Tape & Reel (TR) 475-1160-1-ND - Cut Tape (CT) 475-1160-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP A676-L1M2-25-0-20-R33-Z | |
Description | LED GREEN CLEAR SMD R/A | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-SMD, Boomerang | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm |
Resource Type | Link |
---|---|
Datasheets | LP A676 |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Jul/2019 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-1160-6 LPA676L1M225Z 475-1160-2 LP A676-L1M2-25-Z 475-1160-1 LPA676-L1M2-25 Q65110A2286 LPA676-L1M2-25-Z |
Standard Package | 2,000 |