
LO E67F-BADA-24-1-50-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LOE67F-BADA-24-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LOE67F-BADA-24-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LOE67F-BADA-24-1-50-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LO E67F-BADA-24-1-50-R18-Z | |
Description | LED POWER TOPLED ORG 605NM 4PLCC | |
Detailed Description | LED Lighting Color Power TOPLED® Orange 605nm (600nm ~ 609nm) 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | Orange | |
Wavelength | 605nm (600nm ~ 609nm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | 11lm (6lm ~ 15lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 300°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LO E67F |
Design Resources | Lighting Product Selector |
PCN Obsolescence/ EOL | Mult Dev 15/Jun/2022 |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
PCN Part Status Change | Mult Dev NRND 2/Aug/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.34700 | $3.47 |
100 | $0.19970 | $19.97 |
1,000 | $0.15629 | $156.29 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14327 | $286.54 |
6,000 | $0.13024 | $781.44 |
10,000 | $0.12156 | $1,215.60 |
50,000 | $0.11288 | $5,644.00 |
Attribute | Description |
---|---|
Other Names | LOE67F-BADA-24-1-Z 475-3418-2-ND LO E67F-BADA-24-1-Z 475-LOE67F-BADA-24-1-50-R18-ZCT 475-3418-1-ND 475-3418-6-ND LOE67F-BADA-24-1 LOE67FBADA241Z LOE67FBADA241 LO E67F-BADA-24-1-Z-ND 475-3418-1 475-3418-2 475-LOE67F-BADA-24-1-50-R18-ZDKR LO E67F-BADA-24-1 475-3418-6 475-LOE67F-BADA-24-1-50-R18-ZTR Q65111A0963 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KO DELPS1.22-UGVI-24-H3Q4-20-S | OSRAM Opto (ams OSRAM) | 16,871 | 475-3716-1-ND | $0.38000 | MFR Recommended |