8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4559FVM-GTR

Digi-Key Part Number
846-LM4559FVM-GTR-ND - Tape & Reel (TR)
846-LM4559FVM-GTRCT-ND - Cut Tape (CT)
846-LM4559FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4559FVM-GTR
Description
LOW NOISE OPERATIONAL AMPLIFIER
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
500 µV
Current - Supply
3.3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
2,681 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$1.02500$10.25
25$0.97280$24.32
100$0.79910$79.91
250$0.74700$186.75
500$0.66014$330.07
1,000$0.52116$521.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.48642$1,459.26
6,000$0.46210$2,772.60
15,000$0.44472$6,670.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-LM4559FVM-GTRDKR
846-LM4559FVM-GTRCT
846-LM4559FVM-GTR
Standard Package3,000