USD

Obsolete item.
8-SOP

LM4559F-GE2

Digi-Key Part Number
LM4559F-GE2TR-ND - Tape & Reel (TR)
LM4559F-GE2CT-ND - Cut Tape (CT)
LM4559F-GE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
LM4559F-GE2
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
-
Slew Rate
3.5V/µs
Current - Supply
3.3mA
Voltage - Supply, Single/Dual (±)
8V ~ 36V, ±4V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173"", 4.40mm Width)
Supplier Device Package
8-SOP
Number of Circuits
2
Gain Bandwidth Product
4MHz
Current - Input Bias
40nA
Voltage - Input Offset
500µV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
In Stock: 2,024

Additional Resources
AttributeDescription
Other Names
LM4559F-GE2TR
LM4559F-GE2CT
LM4559F-GE2DKR
Standard Package2,500