


LM4510SD/NOPB | ||
---|---|---|
Digi-Key Part Number | LM4510SD/NOPBTR-ND - Tape & Reel (TR) LM4510SD/NOPBCT-ND - Cut Tape (CT) LM4510SD/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4510SD/NOPB | |
Description | IC REG BOOST ADJ 1A 10SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) 10-WFDFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LM4510SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM4510 |
Featured Product | |
PCN Design/Specification | Wire Base Metal 05/Oct/2016 |
PCN Assembly/Origin | Qualification Assembly/Test Site 27/Dec/2013 |
HTML Datasheet | LM4510 |
EDA Models | LM4510SD/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.55800 | $15.58 |
25 | $1.46960 | $36.74 |
100 | $1.25210 | $125.21 |
250 | $1.17564 | $293.91 |
500 | $1.02868 | $514.34 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85234 | $852.34 |
2,000 | $0.79356 | $1,587.12 |
5,000 | $0.76417 | $3,820.85 |
10,000 | $0.73478 | $7,347.80 |
Attribute | Description |
---|---|
Other Names | LM4510SDTR LM4510SDNOPB LM4510SDDKR-ND LM4510SD/NOPBCT LM4510SD/NOPBTR *LM4510SD -LM4510SD/NOPBCT-ND LM4510SDTR-ND LM4510SD/NOPBDKR -LM4510SD-NDR LM4510SDCT LM4510SDCT-ND LM4510SDDKR *LM4510SD/NOPB |
Standard Package | 1,000 |