SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2937IMP-5.0/NOPB

Digi-Key Part Number
LM2937IMP-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2937IMP-5.0/NOPBCT-ND - Cut Tape (CT)
LM2937IMP-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2937IMP-5.0/NOPB
Supplier
Description
IC REG LINEAR 5V 400MA SOT223-4
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 50mA
Current - Output
400mA
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.72000$2.72
10$2.44100$24.41
25$2.30280$57.57
100$1.96200$196.20
250$1.84228$460.57
500$1.61200$806.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.52075$1,520.75
Additional Resources
AttributeDescription
Other Names
-LM2937IMP-5.0-NDR
-LM2937IMP-5.0/NOPBCT
LM2937IMP50NOPB
LM2937IMP-5.0TR-NDR
LM2937IMP-5.0/NOPBTR
LM2937IMP-5.0CT-NDR
*LM2937IMP-5.0/NOPB
LM2937IMP-5.0/NOPBCT
-LM2937IMP-5.0/NOPBCT-ND
LM2937IMP-5.0/NOPBDKR
Standard Package1,000