USD

8-SSOP_SSOP-B8 Pkg

LM2904FV-E2

Digi-Key Part Number
LM2904FV-E2TR-ND - Tape & Reel (TR)
LM2904FV-E2CT-ND - Cut Tape (CT)
LM2904FV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
LM2904FV-E2
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SSOPB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
General Purpose Amplifier Circuit - 8-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.3V/µs
Current - Supply
600µA
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP-B
Number of Circuits
2
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Output / Channel
30 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.56000$5.60
25$0.52560$13.14
100$0.42910$42.91
250$0.39856$99.64
500$0.33920$169.60
1,000$0.27136$271.36
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.24592$614.80
5,000$0.24000$1,200.00
Additional Resources
AttributeDescription
Other NamesLM2904FV-E2TR
Standard Package2,500