8-SSOP_SSOP-B8 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903FV-E2

Digi-Key Part Number
846-LM2903FV-E2TR-ND - Tape & Reel (TR)
846-LM2903FV-E2CT-ND - Cut Tape (CT)
846-LM2903FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903FV-E2
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Comparator General Purpose Open-Collector 8-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Voltage - Input Offset (Max)
4.5mV @ 1.4V
Current - Input Bias (Max)
0.05µA @ 1.4V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP-B
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.79400$7.94
25$0.75400$18.85
100$0.61930$61.93
250$0.57888$144.72
500$0.51156$255.78
1,000$0.40386$403.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.38100$952.50
Additional Resources
AttributeDescription
Other Names
846-LM2903FV-E2DKR
846-LM2903FV-E2TR
846-LM2903FV-E2CT
Standard Package2,500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AZV393MMTR-G1Diodes Incorporated26331-AZV393MMTR-G1CT-ND$0.43000Similar
LMV393M8-13Diodes Incorporated890LMV393M8-13DICT-ND$0.43000Similar
LMV393MM/NOPBTexas Instruments2,862LMV393MM/NOPBCT-ND$1.25000Similar
AS393MMTR-G1Diodes Incorporated7,205AS393MMTR-G1DICT-ND$0.51000Similar
LMV393MMTexas Instruments1,363296-LMV393MMCT-ND$1.71000Similar