LM2594MX-5.0/NOPB | ||
---|---|---|
Digi-Key Part Number | LM2594MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2594MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2594MX-5.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2594MX-5.0/NOPB | |
Description | IC REG BUCK 5V 500MA 8SOIC | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Link | |
---|---|
Datasheets | LM2594/LM2594HV |
Product Training Modules | Powering FPGAs with SIMPLE SWITCHER LMZ3 Power Modules |
WEBENCH PCB Export for Synchronous SIMPLE SWITCHER Devices Loop Compensation Made SIMPLE Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module | |
LM2594 Design with WEBENCH® Power Designer | |
PCN Assembly/Origin | LB300 18/Jul/2017 |
LM2594MX-5.0/NOPB Specifications | |
LM2594/LM2594HV | |
Attribute | Description |
---|---|
RoHS Status | |
1 (Unlimited) | |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.71000 | $3.71 |
10 | $3.33000 | $33.30 |
25 | $3.14800 | $78.70 |
100 | $2.72840 | $272.84 |
250 | $2.58852 | $647.13 |
500 | $2.32268 | $1,161.34 |
1,000 | $2.11200 | $2,112.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.11200 | $5,280.00 |
Attribute | Description |
---|---|
LM2594MX-5.0TR-NDR LM2594MX-5.0TR-ND LM2594MX-5.0TR 2156-LM2594MX-5.0/NOPB-TI -LM2594MX-5.0/NOPBCT -LM2594MX-5.0/NOPBCT-ND LM2594MX-5.0/NOPBTR *LM2594MX-5.0/NOPB LM2594MX-5.0/NOPBDKR LM2594MX-5.0 *LM2594MX-5.0 LM2594MX50NOPB LM2594MX-5.0/NOPBCT | |
Standard Package | 2,500 |
Part No. | Digi-Key Part No. | Unit Price | |||
---|---|---|---|---|---|
LM2597MX-5.0/NOPB | Texas Instruments | 0 | LM2597MX-5.0/NOPBCT-ND | $4.63000 | Direct |
LM2594DADJR2G | onsemi | 1,318 | LM2594DADJR2GOSCT-ND | $2.34000 | Similar |