LM1117MPX-3.3/NOPB

DigiKey Part Number
LM1117MPX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM1117MPX-3.3/NOPBCT-ND - Cut Tape (CT)
LM1117MPX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-3.3/NOPB
Description
IC REG LIN 3.3V 800MA SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM1117MPX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$1.01600$10.16
25$0.96440$24.11
100$0.79210$79.21
250$0.74048$185.12
500$0.65438$327.19
1,000$0.51662$516.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48218$964.36
6,000$0.45807$2,748.42
10,000$0.44085$4,408.50
Manufacturers Standard Package