LM1117LD-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-36321-2-ND - Tape & Reel (TR) 296-36321-1-ND - Cut Tape (CT) 296-36321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117LD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LD-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.35200 | $13.52 |
25 | $1.27520 | $31.88 |
100 | $1.08640 | $108.64 |
250 | $1.02008 | $255.02 |
500 | $0.89258 | $446.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73957 | $739.57 |
2,000 | $0.68857 | $1,377.14 |
5,000 | $0.66306 | $3,315.30 |
10,000 | $0.63756 | $6,375.60 |