LTST-C171 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTST-C171 SERIES
SMD CHIPLED 0.8 Height Side
SMD CHIPLED 0.8 Heght Top

LG Q971-KN-1

Digi-Key Part Number
475-1409-2-ND - Tape & Reel (TR)
475-1409-1-ND - Cut Tape (CT)
475-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG Q971-KN-1
Description
LED GREEN DIFFUSED SMD
Detailed Description
Green 570nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
475-1409-6
Q62702P5189
LG Q971-KN-1-0-20-R18
LG Q971-KN-1-0-20-R18-ND
475-1409-2
475-1409-1
LGQ971KN1
Standard Package4,000