BFCV-2610+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-45+

Digi-Key Part Number
3157-LFCV-45+TR-ND - Tape & Reel (TR)
3157-LFCV-45+CT-ND - Cut Tape (CT)
3157-LFCV-45+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
LFCV-45+
Supplier
Description
LTCC LOW PASS FILTER, DC - 45 MH
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
77MHz Low Pass Ceramic Filter 50Ohm 1210 (3225 Metric), 4 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
77MHz
Impedance
50Ohm
Insertion Loss
1.2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.44000$7.44
10$6.28900$62.89
50$5.26240$263.12
100$5.13400$513.40
500$3.72218$1,861.09
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.06340$3,063.40
2,000$3.02715$6,054.30
Additional Resources
AttributeDescription
Other Names
3157-LFCV-45+DKR
3157-LFCV-45+TR
3157-LFCV-45+CT
Standard Package1,000