
LE CG P2AQ-VRVU-A-0-F00 | ||
---|---|---|
Digi-Key Part Number | 475-LECGP2AQ-VRVU-A-0-F00-ND | |
Manufacturer | ||
Manufacturer Product Number | LE CG P2AQ-VRVU-A-0-F00 | |
Description | LED MOD OSRAM OSTAR GREEN RECT | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Green Rectangle | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tray | |
Product Status | Discontinued at Digi-Key | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 4910lm (8200lm ~ 11200lm) | |
Current - Test | 6A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 14V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-LECGP2AQ-VRVU-A-0-F00-ND Q65112A7818 4991-LECGP2AQ-VRVU-A-0-F00 4991-LECGP2AQ-VRVU-A-0-F00-ND 475-LECGP2AQ-VRVU-A-0-F00 |
Standard Package | 38 |