USD

SQA16A

LDC1314QRGHTQ1

Digi-Key Part Number
296-LDC1314QRGHTQ1TR-ND - Tape & Reel (TR)
296-LDC1314QRGHTQ1CT-ND - Cut Tape (CT)
296-LDC1314QRGHTQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LDC1314QRGHTQ1
Supplier
Description
IC MULTI 12BIT TO DGTL 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inductance-to-Digital Converter 12 b 13.3k I²C 16-WQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Inductance-to-Digital Converter
Resolution (Bits)
12 b
Sampling Rate (Per Second)
13.3k
Data Interface
I²C
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Number of Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-LDC1314QRGHTQ1TR
LDC1314QRGHTQ1-ND
Standard Package250