SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1117S50TR

Digi-Key Part Number
497-6447-2-ND - Tape & Reel (TR)
497-6447-1-ND - Cut Tape (CT)
497-6447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S50TR
Description
IC REG LINEAR 5V 800MA SOT223
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.56700$5.67
25$0.52920$13.23
100$0.42320$42.32
250$0.39300$98.25
500$0.33254$166.27
1,000$0.25697$256.97
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.24955$623.88
Additional Resources
AttributeDescription
Other Names
497-6447-2
497-6447-1
LD1117S50TR-ND
497-6447-6
Standard Package2,500
Substitutes (39)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
REG1117-5Texas Instruments946REG1117-5-ND$3.08000Direct
LT1521CST-3#PBFAnalog Devices Inc.21LT1521CST-3#PBF-ND$6.01000Similar
LT1963AEST-3.3#PBFAnalog Devices Inc.1505-LT1963AEST-3.3#PBF-ND$5.87000Similar
TLV1117-15IDCYTexas Instruments363TLV1117-15IDCY-ND$0.89000Similar
TLV1117-15CDCYTexas Instruments18296-34399-5-ND$0.89000Similar