28-HSOPHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6242H-TE-L-E

Digi-Key Part Number
869-1259-2-ND - Tape & Reel (TR)
869-1259-1-ND - Cut Tape (CT)
869-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA6242H-TE-L-E
Description
IC MOTOR DRIVER 5V-13V 28HSOP
Detailed Description
- Motor Driver Bipolar On/Off 28-HSOP-HC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
5V ~ 13V
Voltage - Load
5V ~ 13V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs
Supplier Device Package
28-HSOP-HC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.22500$1,225.00

Other Suppliers on Digi-Key

12,970In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
869-1259-6
869-1259-1
LA6242HTELE
2156-LA6242H-TE-L-E
ONSONSLA6242H-TE-L-E
869-1259-2
Standard Package1,000