
LA T68B-T2V1-24-Z | ||
---|---|---|
Digi-Key Part Number | 475-LAT68B-T2V1-24-ZTR-ND - Tape & Reel (TR) 475-LAT68B-T2V1-24-ZCT-ND - Cut Tape (CT) 475-LAT68B-T2V1-24-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA T68B-T2V1-24-Z | |
Description | LED AMBER CLEAR 2PLCC SMD | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.1V 2-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
Resource Type | Link |
---|---|
Datasheets | LA T68B |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Jul/2019 |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-1176-2 LAT68BT2V124Z 475-1176-1 Q65110A2157 LAT68B-T2V1-24-Z 475-1176-6-ND 4991-LAT68B-T2V1-24-ZTR 475-1176-2-ND 475-LAT68B-T2V1-24-ZCT 475-1176-1-ND 4991-LAT68B-T2V1-24-ZCT 475-LAT68B-T2V1-24-ZDKR 4991-LAT68B-T2V1-24-ZCT-ND 4991-LAT68B-T2V1-24-ZDKR-ND LAT68B-T2V1-24 4991-LAT68B-T2V1-24-ZTR-ND 475-1176-6 4991-LAT68B-T2V1-24-ZDKR 475-LAT68B-T2V1-24-ZTR |
Standard Package | 2,000 |