
LA M67F-V1AB-24-1-20-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LAM67F-V1AB-24-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LAM67F-V1AB-24-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LAM67F-V1AB-24-1-20-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA M67F-V1AB-24-1-20-R18-Z | |
Description | LED MINI TOPLED AMBER 618NM SMD | |
Detailed Description | LED Lighting Color Mini TOPLED Amber 618nm (612nm ~ 624nm) 2-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | Amber | |
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | 4lm (2lm ~ 5lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 580°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LA M67F |
Design Resources | Lighting Product Selector |
PCN Obsolescence/ EOL | Mult Dev 15/Jun/2022 |
PCN Design/Specification | |
PCN Packaging | |
PCN Part Status Change | Mult Dev NRND 1/Dec/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.30900 | $3.09 |
100 | $0.20590 | $20.59 |
500 | $0.14238 | $71.19 |
1,000 | $0.11866 | $118.66 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10679 | $320.37 |
6,000 | $0.10086 | $605.16 |
15,000 | $0.09196 | $1,379.40 |
30,000 | $0.08603 | $2,580.90 |
75,000 | $0.07891 | $5,918.25 |
Attribute | Description |
---|---|
Other Names | LA M67F-V1AB-24-Z 475-LAM67F-V1AB-24-1-20-R18-ZCT 475-3396-2-ND 475-3396-6-ND 475-3396-1-ND 475-3396-6 LA M67F-V1AB-24-Z-ND LAM67F-V1AB-24 LAM67FV1AB24 LA M67F-V1AB-24 475-LAM67F-V1AB-24-1-20-R18-ZTR Q65111A1848 LAM67F-V1AB-24-Z 475-LAM67F-V1AB-24-1-20-R18-ZDKR LAM67FV1AB24Z 475-3396-1 475-3396-2 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KS DELPS1.22-TIVH-68-H3Q4-20-S | OSRAM Opto (ams OSRAM) | 36,847 | 475-3714-1-ND | $0.38000 | MFR Recommended |