



LA E63B-CBEA-24-1-50-R33-Z | ||
---|---|---|
Digi-Key Part Number | 475-LAE63B-CBEA-24-1-50-R33-ZTR-ND - Tape & Reel (TR) 475-LAE63B-CBEA-24-1-50-R33-ZCT-ND - Cut Tape (CT) 475-LAE63B-CBEA-24-1-50-R33-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA E63B-CBEA-24-1-50-R33-Z | |
Description | LED AMBER CLEAR 4PLCC SMD | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.2V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LA E63B |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.31900 | $3.19 |
100 | $0.18360 | $18.36 |
1,000 | $0.14368 | $143.68 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13171 | $263.42 |
6,000 | $0.11974 | $718.44 |
10,000 | $0.11176 | $1,117.60 |
50,000 | $0.10377 | $5,188.50 |
100,000 | $0.09978 | $9,978.00 |
Attribute | Description |
---|---|
Other Names | Q65110A2337 LA E63B-CBEA-24-1-Z LAE63BCBEA241Z 475-LAE63B-CBEA-24-1-50-R33-ZTR LAE63B-CBEA-24-1 LAE63B-CBEA-24-1-Z 475-1190-6-ND 475-1190-1-ND 475-1190-2-ND 475-LAE63B-CBEA-24-1-50-R33-ZDKR 475-1190-1 475-1190-2 475-1190-6 475-LAE63B-CBEA-24-1-50-R33-ZCT |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LA T67F.01-AABB-24-3A4B-20-S | OSRAM Opto (ams OSRAM) | 0 | 475-LAT67F.01-AABB-24-3A4B-20-STR-ND | $0.00000 | MFR Recommended |