LA B6SP-DBFA-24-G3R3-140-R33-Z | ||
---|---|---|
Digi-Key Part Number | 475-3704-2-ND - Tape & Reel (TR) 475-3704-1-ND - Cut Tape (CT) 475-3704-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA B6SP-DBFA-24-G3R3-140-R33-Z | |
Description | POWER SIDELED | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.2V 2-SMD, Boomerang | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.60mm L x 4.60mm W | |
Height (Max) | 3.90mm |
Resource Type | Link |
---|---|
Datasheets | LA B6SP |
PCN Obsolescence/ EOL | Mult Dev EOL 1/Nov/2019 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-3704-2 475-3704-6 LAB6SP-DBFA-24-G3R3-140-R33-Z Q65112A6208 475-3704-1 |
Standard Package | 1,200 |