POWERSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6474PDTR

Digi-Key Part Number
497-13327-2-ND - Tape & Reel (TR)
497-13327-1-ND - Cut Tape (CT)
497-13327-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
L6474PDTR
Supplier
Description
IC MTR DRV BIPLR 3.3V/5V 36PWRSO
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Bipolar Motor Driver DMOS SPI PowerSO-36
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
DMOS
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3.3V, 5V
Voltage - Load
8V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-36
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.30000$8.30
10$7.49800$74.98
25$7.14920$178.73
100$6.20760$620.76
250$5.92856$1,482.14
Tape & Reel (TR)
QtyUnit PriceExt Price
600$5.75750$3,454.50