KY DMLN31.FY-7G7H-5F-8E8G | ||
---|---|---|
Digi-Key Part Number | 475-3388-2-ND - Tape & Reel (TR) 475-3388-1-ND - Cut Tape (CT) 475-3388-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KY DMLN31.FY-7G7H-5F-8E8G | |
Description | LED SYNIOS YELLOW 2SMD | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | LED Lighting Color SYNIOS Yellow 1108 (2720 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | Yellow | |
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 31lm (22lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KY DMLN31.FY |
PCN Obsolescence/ EOL | Mult Dev Cover Tape Chgs 17/Aug/2020 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.45500 | $4.55 |
100 | $0.29820 | $29.82 |
1,000 | $0.23546 | $235.46 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21976 | $439.52 |
6,000 | $0.21191 | $1,271.46 |
10,000 | $0.20877 | $2,087.70 |
50,000 | $0.19622 | $9,811.00 |
Attribute | Description |
---|---|
Other Names | 475-3388-6 |
Standard Package | 2,000 |