KXT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXT 331 LHS

Digi-Key Part Number
CKN10779TR-ND - Tape & Reel (TR)
CKN10779CT-ND - Cut Tape (CT)
CKN10779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXT 331 LHS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
500,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
36,678 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.30500$3.05
25$0.28880$7.22
100$0.26150$26.15
250$0.23844$59.61
500$0.22164$110.82
1,000$0.18907$189.07
2,500$0.18382$459.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
8,500$0.17332$1,473.22
17,000$0.16176$2,749.92
Manufacturers Standard Package