KXT 321 LHS | ||
---|---|---|
Digi-Key Part Number | CKN10778TR-ND - Tape & Reel (TR) CKN10778CT-ND - Cut Tape (CT) CKN10778DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXT 321 LHS | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KXT3 Series Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
PCN Design/Specification | KXT - design chg 02/NOV/2021 |
EDA Models | KXT 321 LHS by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.30500 | $3.05 |
25 | $0.28880 | $7.22 |
100 | $0.26150 | $26.15 |
250 | $0.23844 | $59.61 |
500 | $0.22164 | $110.82 |
1,000 | $0.18907 | $189.07 |
2,500 | $0.18382 | $459.55 |
Qty | Unit Price | Ext Price |
---|---|---|
8,500 | $0.17332 | $1,473.22 |
17,000 | $0.16176 | $2,749.92 |
Attribute | Description |
---|---|
Other Names | CKN10778DKR KXT321LHS *KXT 321 LHS CKN10778TR Y25D32110FP CKN10778CT |
Standard Package | 8,500 |