
KW4 HPL631.TK-BCBJ-4L07M0-AGAE | ||
---|---|---|
Digi-Key Part Number | 475-KW4HPL631.TK-BCBJ-4L07M0-AGAETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KW4 HPL631.TK-BCBJ-4L07M0-AGAE | |
Description | OSLON BLACK FLAT X; HIGHEST EFFI | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | LED Lighting OSLON® Black Flat X White 12.35V 1A 120° 5-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | White | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1878lm (1640lm ~ 2115lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 12.35V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.148" W (7.59mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Thermal Resistance of Package | 1.02°C/W |
Resource Type | Link |
---|---|
Datasheets | KW4 HPL631.TK |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.63089 | $5,261.78 |
Attribute | Description |
---|---|
Other Names | 475-KW4HPL631.TK-BCBJ-4L07M0-AGAECT 475-KW4HPL631.TK-BCBJ-4L07M0-AGAETR 475-KW4HPL631.TK-BCBJ-4L07M0-AGAEDKR Q65113A4586 |
Standard Package | 2,000 |