KW DPLS32.EC-6H6J-4J8K-1-120-R18

DigiKey Part Number
475-KWDPLS32.EC-6H6J-4J8K-1-120-R18TR-ND - Tape & Reel (TR)
475-KWDPLS32.EC-6H6J-4J8K-1-120-R18CT-ND - Cut Tape (CT)
475-KWDPLS32.EC-6H6J-4J8K-1-120-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DPLS32.EC-6H6J-4J8K-1-120-R18
Description
LED SYNIOS NEUT WHT 4500K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS White, Neutral 4500K 3.15V 120mA 120° 1606 (4014 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
44lm (32lm ~ 56lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1606 (4014 Metric)
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.055" W (4.00mm x 1.40mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
36°C/W
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.36000$3.60
100$0.23820$23.82
1,000$0.18392$183.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16620$498.60
6,000$0.15512$930.72
15,000$0.14958$2,243.70
30,000$0.14736$4,420.80
Manufacturers Standard Package