KW DMLN31.SG-6J6K-EBVF46FCBB46-1-200-R18 | ||
---|---|---|
Digi-Key Part Number | 475-3378-2-ND - Tape & Reel (TR) 475-3378-1-ND - Cut Tape (CT) 475-3378-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KW DMLN31.SG-6J6K-EBVF46FCBB46-1-200-R18 | |
Description | SYNIOS P2720 WHITE | |
Detailed Description | LED Lighting SYNIOS White 3V 200mA 120° 1108 (2720 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Color | White | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 70lm (50lm ~ 90lm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KW DMLN31.SG |
PCN Obsolescence/ EOL | Mult Dev Cover Tape Chgs 17/Aug/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.64800 | $6.48 |
100 | $0.47920 | $47.92 |
500 | $0.44038 | $220.19 |
1,000 | $0.36266 | $362.66 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.34453 | $689.06 |
6,000 | $0.33676 | $2,020.56 |
10,000 | $0.32899 | $3,289.90 |
Attribute | Description |
---|---|
Other Names | 475-3378-6 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G 475-3378-2 475-3378-1 Q65111A6228 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G-ND |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KW DMLN31.SG-6J6K-EBZB46FCBB46-1-200-R18 | OSRAM Opto (ams OSRAM) | 0 | KWDMLN31.SG-6J6K-EBZB46FCBB46-1-200-R18-ND | $0.00000 | Parametric Equivalent |
KW DMLN31.SG-6J6K-EBXD46EBZB46-1-200-R18 | OSRAM Opto (ams OSRAM) | 0 | KWDMLN31.SG-6J6K-EBXD46EBZB46-1-200-R18-ND | $0.00000 | Parametric Equivalent |
KW DMLN31.SG-6J6K-EBXD46EBZB46-8E8G-ZKW | OSRAM Opto (ams OSRAM) | 0 | KWDMLN31.SG-6J6K-EBXD46EBZB46-8E8G-ZKW-ND | $0.00000 | Parametric Equivalent |